• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135105 Locknuts M10 DIN 980 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M10

(Ø)

10 mm

Content

100 pc(s)

DIN standard

DIN 980

Material properties

zinc galvanized

Height

1 mm

Material (details)

Electrogalvanised steel grade 8

Type

Hexagon nuts DIN 980

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135105 TOOLCRAFT 135105 Locknuts M10 DIN 980 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 980 8 From V-fine zinc galvanized hex nuts with clamping Part V = Full-metal nuts, one-piece, Feingew. Dimensions: VM 10 x 1

Scope of delivery

  • 100 x hexagon nuts DIN 980.

More interesting products

(*All information is plus legal VAT)