• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135183 Locknuts M16 DIN 982 Steel zinc galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M16

Content

50 pc(s)

DIN standard

DIN 982

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel grade 8

Type

Hexagon nuts DIN 982

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135183 TOOLCRAFT 135183 Locknuts M16 DIN 982 Steel zinc galvanized 50 pc(s)

Description

This text is machine translated.

DIN 982 8 galvanised hexagonal nuts m. Clamp part, high F. with non-metallic use dimensions: M16

Scope of delivery

  • 50 x hexagon nuts DIN 982.

More interesting products

(*All information is plus legal VAT)