• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 135340 Locknuts M24 DIN 985 Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M24

(Ø)

24 mm

Content

25 pc(s)

DIN standard

DIN 985

Material properties

zinc galvanized

Height

1.5 mm

Material (details)

Electrogalvanised steel good 10

Type

Hexagon nuts DIN 985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 135340 TOOLCRAFT 135340 Locknuts M24 DIN 985 Steel zinc galvanized 25 pc(s)

Description

This text is machine translated.

DIN 985 10 fine galvanised hexagonal nuts m. Clamp part, low with non-metallic insert, Feingew. Size: M 24 x 1.5

Scope of delivery

  • 25 x hexagon nuts DIN 985.

More interesting products

(*All information is plus legal VAT)