• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136429 Center grooved pin (Ø x L) 3 mm x 6 mm Steel 250 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 250 pc(s))
Total (€ 19.99 / piece)
€ 21.99
-9 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Center grooved pins

Our service for you

Technical specifications

Product type

Center grooved pin

Length

6 mm

Content

250 pc(s)

(Ø)

3 mm

Material

Steel

DIN standard

DIN 1475

Dim

(Ø x L) 3 mm x 6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 136429 TOOLCRAFT 136429 Center grooved pin (Ø x L) 3 mm x 6 mm Steel 250 pc(s)

Description

This text is machine translated.

DIN 1475 steel Center grooved pins dimensions: 3 x 6

Scope of delivery

  • 250 x Center grooved pins DIN 1475.

What kind of Cylinder pins, Conical pins are you looking for?

More interesting products

(*All information is plus legal VAT)