• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136567 Turnbuckle with 2 weld end caps M8 Steel zinc galvanized DIN 1478 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tension locks

Our service for you

Technical specifications

Product type

Turnbuckle

DIN standard

DIN 1478

Thread size

M8

Material

Steel

Type

with 2 weld end caps

Content

1 pc(s)

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 136567 TOOLCRAFT 136567 Turnbuckle with 2 weld end caps M8 Steel zinc galvanized DIN 1478 1 pc(s)

User & Safety Instructions

User & Safety Instructions 136567 TOOLCRAFT 136567 Turnbuckle with 2 weld end caps M8 Steel zinc galvanized DIN 1478 1 pc(s)

Description

This text is machine translated.

DIN1478 steel SP-AE galvanised tension locks, closed shape with 2 weld end caps dimensions: SP-AE M8

Scope of delivery

  • 1 x turnbuckle DIN1478.

More interesting products

(*All information is plus legal VAT)