• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 136625 Turnbuckle sleeve M16 Steel hot-dip galvanized DIN 1480 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tension lock nuts

Our service for you

Technical specifications

Product type

Turnbuckle sleeve

DIN standard

DIN 1480

Thread size

M16

Material

Steel

Content

1 pc(s)

Material properties

hot-dip galvanized

Documents & Downloads

Datasheet

Datasheet 136625 TOOLCRAFT 136625 Turnbuckle sleeve M16 Steel hot-dip galvanized DIN 1480 1 pc(s)

User & Safety Instructions

User & Safety Instructions 136625 TOOLCRAFT 136625 Turnbuckle sleeve M16 Steel hot-dip galvanized DIN 1480 1 pc(s)

Description

This text is machine translated.

DIN 1480 steel SP hot-dip galvanised tension lock nuts, open form dimensions: SP M16/170

Scope of delivery

  • 1 x clamping lock nut DIN1480.

More interesting products

(*All information is plus legal VAT)