• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137208 Locknuts M6 DIN 1664 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M6

Content

100 pc(s)

DIN standard

DIN 1664

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Hexagon nuts EN 1664

Standards

EN 1664

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137208 TOOLCRAFT 137208 Locknuts M6 DIN 1664 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

EN 1664 8 zinc galvanized hex nuts with flange with clamping unit, all-metal nuts dimensions: M6

Scope of delivery

  • 100 x hex nuts EN 1664.

More interesting products

(*All information is plus legal VAT)