• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137520 Disc springs Inside diameter: 61 mm DIN 2093 Spring steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Disc springs

Our service for you

Technical specifications

Product type

Disc springs

DIN standard

DIN 2093

Material

Spring steel

Inside diameter

61 mm

Outside Ø

150 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137520 TOOLCRAFT 137520 Disc springs Inside diameter: 61 mm DIN 2093 Spring steel 1 pc(s)

Description

This text is machine translated.

DIN 2093 spring steel disc springs dimensions: 150 x 61,0 x6.0

Scope of delivery

  • 1 x belleville spring DIN 2093.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)