• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137621 Hexagonal nuts M27 DIN 2510 Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Hexagonal nuts

Material

Steel

Thread size

M27

(Ø)

27 mm

Content

1 pc(s)

DIN standard

DIN 2510

Material (details)

24CrMo5 aging. 25CrMo4

Type

Hexagon nuts DIN 2510

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137621 TOOLCRAFT 137621 Hexagonal nuts M27 DIN 2510 Steel 1 pc(s)

Description

This text is machine translated.

DIN 2510 1.7258/1 .7218 Form NF = 24CrMo5/25CrMo4 (G) screw bolts with elastic shaft m 2 MU. Kpl.. PB EN 10204 3.1 A/AD/TRD dimensions: NF M27

Scope of delivery

  • 1 x hexagon nut DIN 2510.

More interesting products

(*All information is plus legal VAT)