• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137669 Pipe clamp Clamps 15 mm Electrogalvanised steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 114.99 / piece)
€ 180.00
-36 %
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Clamps

Our service for you

Technical specifications

Product type

Pipe clamp

Content

100 pc(s)

DIN standard

DIN 3016

Length

15 mm

(Ø)

30 mm

Material (details)

Electrogalvanised steel

Type

Clamps DIN 3016

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137669 TOOLCRAFT 137669 Pipe clamp Clamps 15 mm Electrogalvanised steel 100 pc(s)

Description

This text is machine translated.

DIN 3016 steel Form D 1 galvanised mounting clamps with rubber profile, W1 Dimensions: 30 x 15-W1

Scope of delivery

  • 100 x clamps DIN 3016.

More interesting products

(*All information is plus legal VAT)