• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137689 Hose clamp Hose clamps 9 mm Electrogalvanised steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hose clamps

Our service for you

Technical specifications

Product type

Hose clamp

Content

100 pc(s)

DIN standard

DIN 3017

Length

9 mm

(Ø)

40 mm

Material (details)

Electrogalvanised steel

Type

Hose clamps DIN 3017

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137689 TOOLCRAFT 137689 Hose clamp Hose clamps 9 mm Electrogalvanised steel 100 pc(s)

Description

This text is machine translated.

DIN 3017 steel shape A galvanised hose clamps A with auger drive, W1 Dimensions: 25 - 40/9 C7

Scope of delivery

  • 100 x hose clamps DIN 3017.

More interesting products

(*All information is plus legal VAT)