• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137728 Pipe clamp Toolcraft 2 Piece Pipe Clamp DIN3567 Steel A 27 NW 20(100) Primed steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft 2 Piece Pipe Clamp DIN3567 Steel A 27 NW 20(100)

Our service for you

Technical specifications

Product type

Pipe clamp

Content

100 pc(s)

DIN standard

DIN 3567

(Ø)

27 mm

Material (details)

Primed steel

Type

DIN 3567 pipe clamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137728 TOOLCRAFT 137728 Pipe clamp Toolcraft 2 Piece Pipe Clamp DIN3567 Steel A 27 NW 20(100) Primed steel 100 pc(s)

Description

This text is machine translated.

DIN 3567 steel shape A primed pipe clamps A, DC-sided dimensions: A27/NW20

Scope of delivery

  • 100 x DIN 3567 pipe clamps.

More interesting products

(*All information is plus legal VAT)