• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137790 Pipe clamp Toolcraft Mounted Pipe Clamp DIN 4109 Zn-PLated Steel 23 mm (100 pcs) 23 mm Electrogalvanise

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Toolcraft Mounted Pipe Clamp DIN 4109 Zn-PLated Steel 23 mm (100 pcs)

Our service for you

Technical specifications

Product type

Pipe clamp

Content

100 pc(s)

Material

Steel

Clamping range

20 up to 23 mm

DIN standard

DIN 4109

Material properties

zinc galvanized

Length

23 mm

(Ø)

20 mm

Range (max.)

23 mm

Clamping range (min.)

20 mm

Material (details)

Electrogalvanised steel

Type

Screw pipe clamps DIN 4109

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137790 TOOLCRAFT 137790 Pipe clamp Toolcraft Mounted Pipe Clamp DIN 4109 Zn-PLated Steel 23 mm (100 pcs) 23 mm Electrogalvanise

Description

This text is machine translated.

DIN 4109 galvanised steel + insulation insert screw pipe clamps with sound protection m. Tapping combo connection M8/M10 dimensions: 20-23 m8/M10

Scope of delivery

  • 100 x screw pipe clamps DIN 4109.

More interesting products

(*All information is plus legal VAT)