• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 137873 Tommy screw M20 90 mm DIN 6306 Steel burnished 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Tommy screws

Our service for you

Technical specifications

Product type

Tommy screw

DIN standard

DIN 6306

Content

1 pc(s)

Material

Steel

Length

90 mm

Thread size

M20

Material properties

burnished

Type

Tommy screws DIN 6306

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 137873 TOOLCRAFT 137873 Tommy screw M20 90 mm DIN 6306 Steel burnished 1 pc(s)

Description

This text is machine translated.

DIN 6306 5.8 Form D browned tommy screws with T-handle without pressure piece, dimensions: DM 20 x 90

Scope of delivery

  • 1 x toggle screw DIN 6306.

More interesting products

(*All information is plus legal VAT)