• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 138965 Allen screws M10 16 mm Hex socket (Allen) DIN 6912 Steel 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 75.99 / piece)
€ 215.00
-65 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

200 pc(s)

Material

Steel

Length

16 mm

Thread size

M10

Head shape

Cheese head

Type

Cylinder Screws DIN 6912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 138965 TOOLCRAFT 138965 Allen screws M10 16 mm Hex socket (Allen) DIN 6912 Steel 200 pc(s)

Description

This text is machine translated.

DIN 6912 010.9 cylinder screws with hexagon socket low head, with key management dimensions: M10 x 16

Scope of delivery

  • 200 x cylinder screws DIN 6912.

More interesting products

(*All information is plus legal VAT)