• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 139350 Allen screws M36 80 mm Hex socket (Allen) DIN 6912 Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

1 pc(s)

Material

Steel

Length

80 mm

Thread size

M36

Head shape

Cheese head

Type

Cylinder Screws DIN 6912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 139350 TOOLCRAFT 139350 Allen screws M36 80 mm Hex socket (Allen) DIN 6912 Steel 1 pc(s)

Description

DIN 6912 08.8 cylinder screws with hexagon socket low head, with key management dimensions: M36 x 80

This text is machine translated.

Scope of delivery

  • 1x screw DIN 6912.

More interesting products

(*All information is plus legal VAT)