• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 139369 Allen screws M5 18 mm Hex socket (Allen) DIN 6912 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 55.99 / piece)
€ 67.99
-18 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 6912

Content

500 pc(s)

Material

Steel

Length

18 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Cheese head

Type

Cylinder Screws DIN 6912

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 139369 TOOLCRAFT 139369 Allen screws M5 18 mm Hex socket (Allen) DIN 6912 Steel zinc galvanized 500 pc(s)

Description

DIN 6912 08.8 galvanised cylinder screws with hexagon socket low head, with key management dimensions: M5 x 18

This text is machine translated.

Scope of delivery

  • 500 x cylinder screws DIN 6912.

More interesting products

(*All information is plus legal VAT)