• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 139644 Hexagon head screws (+ flange) M5 16 mm Hex head DIN 6921 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Hexagon head screws (+ flange)

Drive

Hex head

DIN standard

DIN 6921

Content

500 pc(s)

Material

Steel

Length

16 mm

Thread size

M5

Material properties

zinc galvanized

Head shape

Hex flange head

Type

Cap Screws with flange DIN 6921

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 139644 TOOLCRAFT 139644 Hexagon head screws (+ flange) M5 16 mm Hex head DIN 6921 Steel zinc galvanized 500 pc(s)

Description

This text is machine translated.

DIN 6921 10.9 galvanised hexagonal screws with flange dimensions: M5x16

Scope of delivery

  • 500 x cap screws with flange DIN 6921.

More interesting products

(*All information is plus legal VAT)