• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 139786 Locknuts M10 DIN 6925 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Hexagon nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M10

Content

100 pc(s)

DIN standard

DIN 6925

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel good 10

Type

Hexagon nuts DIN 6925

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 139786 TOOLCRAFT 139786 Locknuts M10 DIN 6925 Steel zinc galvanized 100 pc(s)

Description

DIN 6925 10 galvanised hex nuts with clamping part all-metal nuts dimensions: M10

This text is machine translated.

Scope of delivery

  • 100 x hexagon nuts DIN 6925.

More interesting products

(*All information is plus legal VAT)