• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141002 Self-tapping screws M2 8 mm Pozidriv DIN 7500 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Self-tapping screws

Our service for you

Technical specifications

Product type

Self-tapping screws

Drive

Pozidriv

DIN standard

DIN 7500

Content

1000 pc(s)

Material

Steel

Length

8 mm

Thread size

M2

Material properties

zinc galvanized

Head shape

Raised head

Type

Self-tapping screws DIN 7500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141002 TOOLCRAFT 141002 Self-tapping screws M2 8 mm Pozidriv DIN 7500 Steel zinc galvanized 1000 pc(s)

Description

This text is machine translated.

DIN 7500 hardened steel Form C galvanised self-tapping screws C lens head DIN 7985, Phillips Z dimensions: CM 2x 8-Z

Scope of delivery

  • 1000 x self-tapping screws DIN 7500.

More interesting products

(*All information is plus legal VAT)