• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141251 Self-tapping screws M4 30 mm Star DIN 7500 Steel zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Self-tapping screws

Our service for you

Technical specifications

Product type

Self-tapping screws

Drive

Star

DIN standard

DIN 7500

Content

1000 pc(s)

Material

Steel

Length

30 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Raised head

Type

Self-tapping screws DIN 7500

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141251 TOOLCRAFT 141251 Self-tapping screws M4 30 mm Star DIN 7500 Steel zinc galvanized 1000 pc(s)

Description

This text is machine translated.

DIN 7500 hardened steel form CE-ISR/PE galvanised self-tapping screws with lens head n. ISO 14583, inner hexagon dimensions: CEM 4x30-T

Scope of delivery

  • 1000 x self-tapping screws DIN 7500.

More interesting products

(*All information is plus legal VAT)