• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 141642 Self-tapping screw 5.5 mm 22 mm Star DIN 7504 Steel zinc galvanized 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Drilling

Our service for you

Technical specifications

Product type

Self-tapping screw

Drive

Star

ISO standard

ISO 14583

Material

Steel

DIN standard

DIN 7504

Thread size

5.5 mm

Content

500 pc(s)

(Ø)

5.5 mm

Length

22 mm

Dim

(Ø x L) 5.5 mm x 22 mm

Material properties

zinc galvanized

Head shape

Raised head

Material (details)

Hardened steel galvanised

Type

Self-drilling screws DIN 7504

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 141642 TOOLCRAFT 141642 Self-tapping screw 5.5 mm 22 mm Star DIN 7504 Steel zinc galvanized 500 pc(s)

Description

This text is machine translated.

DIN 7504 pcs. CAS. The form N-ISR galvanised Self-drilling screws N, P-thread flat head according to ISO 14583, inner hexagon dimensions: N 5.5 x22-T

Scope of delivery

  • 500 x self-drilling screws DIN 7504.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)