• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144059 Locknuts M36 DIN 7967 Spring steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Lock nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Spring steel

Thread size

M36

Content

25 pc(s)

DIN standard

DIN 7967

Material (details)

Spring steel

Type

Lock nuts DIN 7967

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144059 TOOLCRAFT 144059 Locknuts M36 DIN 7967 Spring steel 25 pc(s)

Description

This text is machine translated.

DIN 7967 spring steel lock nuts (Palmuttern) Size: M36

Scope of delivery

  • 25 x lock nuts DIN 7967.

More interesting products

(*All information is plus legal VAT)