• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144069 Locknuts M16 DIN 7967 Spring steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 20.99 / piece)
€ 22.99
-9 %
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Lock nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Spring steel

Thread size

M16

Content

100 pc(s)

DIN standard

DIN 7967

Material properties

zinc galvanized

Material (details)

Spring steel galvanised

Type

Lock nuts DIN 7967

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144069 TOOLCRAFT 144069 Locknuts M16 DIN 7967 Spring steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

DIN 7967 Spring Steel galvanised lock nuts (Palmuttern) Size: M16

Scope of delivery

  • 100 x lock nuts DIN 7967.

More interesting products

(*All information is plus legal VAT)