• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144090 Locknuts M33 DIN 7967 Spring steel hot-dip galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Lock nuts

Our service for you

Technical specifications

Product type

Locknuts

Material

Spring steel

Thread size

M33

Content

50 pc(s)

DIN standard

DIN 7967

Material properties

hot-dip galvanized

Material (details)

Spring steel hot-dip galvanised

Type

Lock nuts DIN 7967

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144090 TOOLCRAFT 144090 Locknuts M33 DIN 7967 Spring steel hot-dip galvanized 50 pc(s)

Description

This text is machine translated.

DIN 7967 spring steel hot-dip galvanised lock nuts (Palmuttern) Size: M33

Scope of delivery

  • 50 x lock nuts DIN 7967.

More interesting products

(*All information is plus legal VAT)