• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144098 Hexagonal shoulder screws M12 50 mm Hex head DIN 7968 Steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,879.00 / piece)
€ 1,879.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sechskant-Pa ssschrauben

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

Drive

Hex head

DIN standard

DIN 7968

Content

100 pc(s)

Material

Steel

Length

50 mm

Thread size

M12

Dim
Head shape

Hex head

Type

Sechskant-Pa ssschrauben DIN 7968

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144098 TOOLCRAFT 144098 Hexagonal shoulder screws M12 50 mm Hex head DIN 7968 Steel 100 pc(s)

Description

This text is machine translated.

DIN 7968 Mu 5.6 Sechskant-Pa ssschrauben f. steel construction Mu = with hex nut dimensions: M12 x 50

Scope of delivery

  • 100 x sechskant-pa ssschrauben DIN 7968.