• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 144236 Hexagonal shoulder screws M16 80 mm Hex head DIN 7968 Steel hot-dip galvanized 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Sechskant-Pa ssschrauben

Our service for you

Technical specifications

Product type

Hexagonal shoulder screws

Drive

Hex head

DIN standard

DIN 7968

Content

25 pc(s)

Material

Steel

Length

80 mm

Thread size

M16

Material properties

hot-dip galvanized

Head shape

Hex head

Type

Sechskant-Pa ssschrauben DIN 7968

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 144236 TOOLCRAFT 144236 Hexagonal shoulder screws M16 80 mm Hex head DIN 7968 Steel hot-dip galvanized 25 pc(s)

Description

This text is machine translated.

DIN 7968 Mu 5.6 Hot-dip galvanised sechskant-pa ssschrauben f. steel construction Mu = with hex nut dimensions: M16 x 80

Scope of delivery

  • 25 x sechskant-pa ssschrauben DIN 7968.

More interesting products

(*All information is plus legal VAT)