• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145414 Raised head countersunk sheet metal screw 3.9 mm 16 mm Phillips DIN 7983 Steel zinc galvanized 100 pc(s

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Raised head countersunk sheet metal screw

Our service for you

Technical specifications

Product type

Raised head countersunk sheet metal screw

Drive

Phillips

Material

Steel

DIN standard

DIN 7983

Content

100 pc(s)

(Ø)

3.9 mm

Length

16 mm

Dim

(Ø x L) 3.9 mm x 16 mm

Material properties

zinc galvanized

Head shape

Raised head countersunk head

Material (details)

Hardened steel galvanised

Type

Raised head countersunk sheet metal screws DIN 7983

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145414 TOOLCRAFT 145414 Raised head countersunk sheet metal screw 3.9 mm 16 mm Phillips DIN 7983 Steel zinc galvanized 100 pc(s

Description

This text is machine translated.

DIN 7983 pcs. CAS. Form C galvanised Raised head countersunk sheet metal screws, C with tip, cross-head 3.9 x 16 H dimensions: C-H

Scope of delivery

  • 100 x Raised head countersunk sheet metal screws DIN 7983.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Sheet Metal Screws are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)