• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145470 Allen screws M4 12 mm Hex socket (Allen) DIN 7984 Steel 500 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 7984

Content

500 pc(s)

Material

Steel

Length

12 mm

Thread size

M4

Head shape

Cheese head

Type

Cheese head screws DIN 7984

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145470 TOOLCRAFT 145470 Allen screws M4 12 mm Hex socket (Allen) DIN 7984 Steel 500 pc(s)

Description

This text is machine translated.

DIN 7984 010.9 cylinder screws with internal hexagon with low head size: M4x12

Scope of delivery

  • 500 x cylinder screws DIN 7984.

More interesting products

(*All information is plus legal VAT)