• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145557 Allen screws M6 25 mm Hex socket (Allen) DIN 7984 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Hex socket (Allen)

DIN standard

DIN 7984

Content

100 pc(s)

Material

Steel

Length

25 mm

Thread size

M6

Head shape

Cheese head

Type

Cheese head screws DIN 7984

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145557 TOOLCRAFT 145557 Allen screws M6 25 mm Hex socket (Allen) DIN 7984 Steel 100 pc(s)

Description

This text is machine translated.

DIN 7984 08.8 cylinder screws with internal hexagon with low head size: M6x25

Scope of delivery

  • 100 x cylinder screws DIN 7984.

More interesting products

(*All information is plus legal VAT)