• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145849 Allen screws M8 25 mm Star DIN 7984 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cylinder Screws

Our service for you

Technical specifications

Product type

Allen screws

Drive

Star

DIN standard

DIN 7984

Content

200 pc(s)

Material

Steel

Length

25 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Cheese head

Type

Cheese head screws DIN 7984

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145849 TOOLCRAFT 145849 Allen screws M8 25 mm Star DIN 7984 Steel zinc galvanized 200 pc(s)

Description

DIN 7984 08.8 ISR galvanised cylinder screws, ISR drive (T-Profile) with low head size: M8x25

This text is machine translated.

Scope of delivery

  • 200 x cylinder screws DIN 7984.

More interesting products

(*All information is plus legal VAT)