• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 145902 Fillister head screws M3 12 mm Phillips DIN 7985 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

64 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 6.49 / piece)
€ 8.99
-28 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fillister head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Phillips

DIN standard

DIN 7985

Content

200 pc(s)

Material

Steel

Length

12 mm

Thread size

M3

Material properties

zinc galvanized

Head shape

Raised head

Type

Lens screws DIN 7985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 145902 TOOLCRAFT 145902 Fillister head screws M3 12 mm Phillips DIN 7985 Steel zinc galvanized 200 pc(s)

Description

This text is machine translated.

DIN 7985 4.8-H galvanised lens screws with Phillips cross-recess H dimensions: M3 x 12-H

Scope of delivery

  • 200 x lens screws DIN 7985.

More interesting products

(*All information is plus legal VAT)