• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146079 Fillister head screws M4 35 mm Star DIN 7985 Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 14.99 / piece)
€ 17.99
-17 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Fillister head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Star

DIN standard

DIN 7985

Content

200 pc(s)

Material

Steel

Length

35 mm

Thread size

M4

Material properties

zinc galvanized

Head shape

Raised head

Type

Lens screws DIN 7985

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146079 TOOLCRAFT 146079 Fillister head screws M4 35 mm Star DIN 7985 Steel zinc galvanized 200 pc(s)

Description

~ DIN 7985 4.8 galvanised raised head screws with ISR = Inner hexagon (~ T-Profile) Size: M4x35-T

This text is machine translated.

Scope of delivery

  • 200 x lens screws DIN 7985.

More interesting products

(*All information is plus legal VAT)