• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146192 Hexagon head screw M12 45 mm Hex head DIN 7990 Steel 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 86.99 / piece)
€ 86.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 7990

Content

100 pc(s)

Material

Steel

Length

45 mm

Thread size

M12

Dim
Head shape

Hex head

Type

Hexagonal screws DIN 7990

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146192 TOOLCRAFT 146192 Hexagon head screw M12 45 mm Hex head DIN 7990 Steel 100 pc(s)

Description

This text is machine translated.

DIN 7990 Mu. 4.6 Cap Screws for steel construction Mu = with hex nut dimensions: M12 x 45

Scope of delivery

  • 100 x hexagonal screws DIN 7990.