• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 146253 Hexagon head screw M16 50 mm Hex head DIN 7990 Steel hot-dip galvanized 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Cap Screws

Our service for you

Technical specifications

Product type

Hexagon head screw

Drive

Hex head

DIN standard

DIN 7990

Content

50 pc(s)

Material

Steel

Length

50 mm

Thread size

M16

Material properties

hot-dip galvanized

Head shape

Hex head

Type

Hexagonal screws DIN 7990

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 146253 TOOLCRAFT 146253 Hexagon head screw M16 50 mm Hex head DIN 7990 Steel hot-dip galvanized 50 pc(s)

Description

This text is machine translated.

DIN 7990 Mu 4.6 Hot-dip galvanised hexagonal screws for steel construction Mu = with hex nut dimensions: M16 x 50

Scope of delivery

  • 50 x hexagonal screws DIN 7990.

More interesting products

(*All information is plus legal VAT)