• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147113 Elevator bolts M12 40 mm Hex head DIN 15237 Steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Elevator bolts

Our service for you

Technical specifications

Product type

Elevator bolts

Drive

Hex head

DIN standard

DIN 15237

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M12

Head shape

Elevator head

Type

Elevator bolts DIN 15237

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147113 TOOLCRAFT 147113 Elevator bolts M12 40 mm Hex head DIN 15237 Steel 100 pc(s)

Description

This text is machine translated.

DIN 15237 Mu 3.6 plate screws with Belleville washer Mu = with hex nut dimensions: M12 x 40

Scope of delivery

  • 100 x plate screws DIN 15237.

More interesting products

(*All information is plus legal VAT)