• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147148 Slotted nuts M32 DIN 70852 Steel 1 pc(s)

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locknuts

Our service for you

Technical specifications

Product type

Slotted nuts

Material

Steel

Thread size

M32

Content

1 pc(s)

DIN standard

DIN 70852

Height

1.5 mm

Material (details)

Steel (17H)

Type

Slotted nuts DIN 70852

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147148 TOOLCRAFT 147148 Slotted nuts M32 DIN 70852 Steel 1 pc(s)

Description

This text is machine translated.

DIN 70852 17H slotted nuts dimensions: M 32 x 1.5

Scope of delivery

  • 1 x slotted nut DIN 70852.