• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 147187 Tab washer Inside diameter: 43.6 mm DIN 70952 Steel 25 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Tab Washers

Our service for you

Technical specifications

Product type

Tab washer

DIN standard

DIN 70952

Material

Steel

Inside diameter

43.6 mm

Outside Ø

54 mm

Shape

A

Content

25 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 147187 TOOLCRAFT 147187 Tab washer Inside diameter: 43.6 mm DIN 70952 Steel 25 pc(s)

Description

This text is machine translated.

DIN 70952 Steel Form A locking plates for Nutmu. DIN 70852 dimensions: A45

Scope of delivery

  • 25 x locking plates DIN 70952.

What kind of Split Lock Washers & Rings are you looking for?

More interesting products

(*All information is plus legal VAT)