• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 148026 Shim shoulder screws M8 16 mm Hex socket (Allen) Steel 50 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 85.99 / piece)
€ 170.00
-49 %
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Pass-shoulder screws

Our service for you

Technical specifications

Product type

Shim shoulder screws

Drive

Hex socket (Allen)

ISO standard

ISO 7379

Content

50 pc(s)

Material

Steel

Length

16 mm

Thread size

M8

Head shape

Cheese head

Type

Pass-shoulder screws ISO 7379

Standards

ISO 7379

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 148026 TOOLCRAFT 148026 Shim shoulder screws M8 16 mm Hex socket (Allen) Steel 50 pc(s)

Description

This text is machine translated.

ISO 7379 12.9 Pass-shoulder screw shaft fit h8 Dimensions: 10-M8x16

Scope of delivery

  • 50 x pass-shoulder screws ISO 7379.

More interesting products

(*All information is plus legal VAT)