• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 148214 Fillister head screws M12 40 mm Hex socket (Allen) Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Hex socket (Allen)

ISO standard

ISO 7380

Content

100 pc(s)

Material

Steel

Length

40 mm

Thread size

M12

Material properties

zinc galvanized

Head shape

Raised head

Type

Flat-head screws ISO 7380

Standards

ISO 7380

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 148214 TOOLCRAFT 148214 Fillister head screws M12 40 mm Hex socket (Allen) Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

ISO 7380 010.9 galvanised flat head screws with internal hexagon size: M 12 x 40

Scope of delivery

  • 100 x flat-head screws ISO 7380.

More interesting products

(*All information is plus legal VAT)