• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 148242 Fillister head screws M8 12 mm Star Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Flat-head screws

Our service for you

Technical specifications

Product type

Fillister head screws

Drive

Star

ISO standard

ISO 7380

Content

200 pc(s)

Material

Steel

Length

12 mm

Thread size

M8

Material properties

zinc galvanized

Head shape

Raised head

Type

Flat-head screws ISO 7380

Standards

ISO 7380

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 148242 TOOLCRAFT 148242 Fillister head screws M8 12 mm Star Steel zinc galvanized 200 pc(s)

Description

ISO 7380 010.9 ISR galvanised flat-head screws with ISR with inner hexagon (T-Profile) Size: M8 x 12

This text is machine translated.

Scope of delivery

  • 200 x flat-head screws ISO 7380.

More interesting products

(*All information is plus legal VAT)