• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 149919 Locknuts DIN 985 Steel zinc galvanized 540 Parts

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 540 Parts)
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

540-piece clamping unit nuts-assortment DIN 985

Our service for you

Technical specifications

Product type

Locknuts

Material

Steel

Content

540 Parts

DIN standard

DIN 985

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Sort. Sicherungsmu.

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 149919 TOOLCRAFT 149919 Locknuts DIN 985 Steel zinc galvanized 540 Parts

Description

This text is machine translated.

Article 82985 6/8 control/Feingew. galvanised clamping nuts-assortment DIN 985 part in metal case dimensions: DIN 985

Features

  • In sturdy metal case.

Scope of delivery

  • 4 Dimensions FG M 10 x 1 mm - M16 x 1.5 x 1.5 mm.

More interesting products

(*All information is plus legal VAT)