• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1530556 heavy duty shelving 350 kg Metal, MDF Wood Anthracite/black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

heavy duty shelving 350 kg

  • Load capacity per floor 350 kg
  • Can also be used as a workbench

Technical specifications

  • Product dimensions (L x W x H): 900 x 450 x 1826 mm
  • Strong shelf: 6.8 mm
  • Strong metal: 1.2 mm
  • Operating/storage conditions: -20 to +60 °C, 5 - 75 % RH
Product type

Heavy duty shelving

Factory colour

Anthracite/black

Material

Metal

MDF

Load capacity per shelf

350 kg

Weight

22 kg

No. of shelves

5

Max. load capacity

1.75 t

Floor type

Wood

Shelfing type

Push-fit

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1530556 TOOLCRAFT 1530556 heavy duty shelving 350 kg Metal, MDF Wood Anthracite/black

User & Safety Instructions 1530556 TOOLCRAFT 1530556 heavy duty shelving 350 kg Metal, MDF Wood Anthracite/black

Description

This Metal Heavy Load plug-in-rack is equipped with a total of five floors and convinces by its high-quality and robust processing. Each floor has a capacity of up to 350 kg with even distribution. It is characterized by a high degree of stability and heavy duty shelving flexibility in use. The distance of the floor can be individually adapted to your needs to be adjusted.

Can be used as a work table
In addition to the standard use as in-rack, you can use the heavy duty shelving can also be used as a table. Thanks to the simple plug-in system, the heavy duty shelving quickly and easily.

This text is machine translated.

Features

  • Quick and easy to assemble
  • 350 kg load capacity per floor
  • Installation without screws, together insertable
  • Any applicable shelf (all 68 mm)
  • Suitable for the cellar, the workshop and much more.

Scope of delivery

  • 5x shelves
  • 8x feet
  • 8x upright braces
  • 10x longitudinal braces
  • 10x cross braces
  • 5x traverse
  • 4x connecters
  • Operating instructions