• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 1550664 Shifter 1-piece Spanner size (metric) 26 mm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable wrench with ratchet function 200 mm

  • Ratchet
  • adjustment range of up to 26 mm
  • Replaces a complete wrench set

Our service for you

Technical specifications

  • Setting range 0 - 140 min
Product type

Shifter

Spanner size

26 mm

Length

205 mm

Material

Chromium-vanadium steel

Width

58 mm

Weight

370 g

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550664 TOOLCRAFT 1550664 Shifter 1-piece Spanner size (metric) 26 mm

Warranty Terms

Warranty Terms 1550664 TOOLCRAFT 1550664 Shifter 1-piece Spanner size (metric) 26 mm

Description

For many people work in the house and workshop suitable, without the need to sell the key!
Suitable for square, hexagonal bolts, eye hooks, wing nuts and many more. The convenient adjustable wrench is made of chromium-vanadium steel, which ensures a long service life. The ergonomic handle provides for a secure hold.

Features

  • Ratchet mechanism optionally switched on/off
  • ergonomic, soft 2-component grip increases the torque
  • adjusting wheel for accurate adjustment of jaw
  • Switchable ratchet mechanism.

Scope of delivery

  • 1 x adjustable wrench

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.