• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 158207 Round trapezoidal nuts 32 mm Steel 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Round Nuts

Our service for you

Technical specifications

Product type

Round trapezoidal nuts

Material

Steel

(Ø)

32 mm

Content

1 pc(s)

Length

48 mm

Material (details)

Steel

Type

Round Nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 158207 TOOLCRAFT 158207 Round trapezoidal nuts 32 mm Steel 1 pc(s)

Description

This text is machine translated.

Article 88089 round steel nuts m. Trapezoidal thread height 1.5 d dimensions: TR32x6-60

Scope of delivery

  • 1 x round nut.

More interesting products

(*All information is plus legal VAT)