• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159293 Locknuts M10 Steel copper galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Technical specifications

Product type

Locknuts

Material

Steel

Thread size

M10

Content

100 pc(s)

Length

17 mm

Material properties

copper galvanized

Material (details)

Steel copper galvanized

Type

Sechskant-Thermag-nuts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159293 TOOLCRAFT 159293 Locknuts M10 Steel copper galvanized 100 pc(s)

Description

This text is machine translated.

Article 88105 8 copper galvanized hex nuts m. Clamp part THERMAG V = Full-metal nuts, one-piece dimensions: M10 SW 17

Scope of delivery

  • 100 x Sechskant-Thermag-nuts.

More interesting products

(*All information is plus legal VAT)