• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159549 S-hook 60 mm Electrogalvanised steel 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

S-hook

Our service for you

Technical specifications

Product type

S-hook

(Ø)

5.8 mm

Length

60 mm

Content

100 pc(s)

Dim

(Ø x L) 5.8 mm x 60 mm

Dimensions

l x d x D 60 x 5.8 x 18

Width

18 mm

Material (details)

Electrogalvanised steel

Type

S-hook

Documents & Downloads

Datasheet

Datasheet 159549 TOOLCRAFT 159549 S-hook 60 mm Electrogalvanised steel 100 pc(s)

User & Safety Instructions

User & Safety Instructions 159549 TOOLCRAFT 159549 S-hook 60 mm Electrogalvanised steel 100 pc(s)

Description

This text is machine translated.

Article 88135 Electrogalvanised steel S-hook, type 45 Dimensions: 60 x 18 x 5.8

Scope of delivery

  • 100 x S hook 60 mm length.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)