• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159618 Bent screw hooks 60 mm Electrogalvanised steel 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Bent screw hooks

Our service for you

Technical specifications

  • Dimensions "w": 18mm.
Product type

Curved screw hook

Material

Steel

Thread size

M5

(Ø)

5 mm

Length

60 mm

Content

100 pc(s)

Dim

(Ø x L) 5 mm x 60 mm

Dimensions

l x d x D 60 x x

Width

18 mm

Material (details)

Electrogalvanised steel

Type

Bent screw hooks

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159618 TOOLCRAFT 159618 Bent screw hooks 60 mm Electrogalvanised steel 100 pc(s)

Description

Article 88142 Steel galvanised curved screw hook type 11 E with metric thread dimensions: d5 x l 60 x M16

This text is machine translated.

Scope of delivery

  • 100 x bent screw hooks.

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)