• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159823 Butterfly nut M10 Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Wing Nuts Small Form

Our service for you

Technical specifications

Product type

Butterfly nut

Material

Steel

Thread size

M10

Content

100 pc(s)

Material properties

zinc galvanized

Material (details)

Electrogalvanised steel

Type

Wing Nuts Small Form

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159823 TOOLCRAFT 159823 Butterfly nut M10 Steel zinc galvanized 100 pc(s)

Description

This text is machine translated.

Article 88215 Electrogalvanised steel wing nuts, small form product class C (g), cold-pressed dimensions: M10

Scope of delivery

  • 100 x wing nuts small form.

More interesting products

(*All information is plus legal VAT)