• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TOOLCRAFT 159870 Open blind rivet (Ø x L) 3.2 mm x 12 mm Steel Steel 500 pc(s)

Product type
Open blind rivet
Length
12 mm
Material (spike)
Steel
Material (sleeve)
Steel
Max. clamping range
9 mm
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Open blind rivet

Our service for you

Technical specifications

Product type

Open blind rivet

(Ø)

3.2 mm

Length

12 mm

Content

500 pc(s)

Material (spike)

Steel

Material (sleeve)

Steel

Dim

(Ø x L) 3.2 mm x 12 mm

Max. clamping range

9 mm

Min. clamping range

7 mm

Clamping range

7 - 9 mm

Material properties (spikes)

zinc plated

Material properties (sleeves)

zinc plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 159870 TOOLCRAFT 159870 Open blind rivet (Ø x L) 3.2 mm x 12 mm Steel Steel 500 pc(s)

Description

This text is machine translated.

Article 88401 St. gal./@ gal. A A = flat head pack DIN 7337, open dimensions: 3.2 x 12

Scope of delivery

  • 500 x open blind rivet.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)